ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1304SDYYR

DigiKey Part Number
296-MSPM0L1304SDYYRTR-ND - Tape & Reel (TR)
296-MSPM0L1304SDYYRCT-ND - Cut Tape (CT)
296-MSPM0L1304SDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1304SDYYR
Description
IC MCU 32BIT 16KB FLSH SOT23-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1304SDYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOT-23-THIN
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.81200€8.12
25€0.73600€18.40
100€0.65160€65.16
250€0.61144€152.86
500€0.58720€293.60
1.000€0.56727€567.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.54263€1,627.89
6.000€0.53058€3,183.48
9.000€0.52454€4,720.86
15.000€0.51786€7,767.90
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.34400