
MSP430G2203IPW28 | |
|---|---|
DigiKey Part Number | 296-28759-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2203IPW28 |
Description | IC MCU 16BIT 2KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2203IPW28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.22700 | €12.27 |
| 50 | €1.05180 | €52.59 |
| 100 | €0.99740 | €99.74 |
| 250 | €0.94004 | €235.01 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

