
MSP430FR2676TRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2676TRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2676TRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2676TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2676TRHBR |
Description | IC MCU 16BIT 64.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64.5KB (64.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2676TRHBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.08000 | €4.08 |
| 10 | €3.09800 | €30.98 |
| 25 | €2.85320 | €71.33 |
| 100 | €2.58410 | €258.41 |
| 250 | €2.45572 | €613.93 |
| 500 | €2.43424 | €1,217.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.23598 | €6,707.94 |
| Unit Price without VAT: | €4.08000 |
|---|---|
| Unit Price with VAT: | €4.89600 |

