MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR2422IPW16

DigiKey Part Number
296-48357-ND
Manufacturer
Manufacturer Product Number
MSP430FR2422IPW16
Description
IC MCU 16BIT 7.5KB FRAM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR2422IPW16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.97800€9.78
90€0.79478€71.53
180€0.75694€136.25
270€0.73796€199.25
540€0.71009€383.45
1.080€0.68717€742.14
2.520€0.66458€1,674.74
5.040€0.64971€3,274.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600