MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F6779IPEUR

DigiKey Part Number
296-36678-2-ND - Tape & Reel (TR)
296-36678-1-ND - Cut Tape (CT)
296-36678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F6779IPEUR
Description
IC MCU 16BIT 512KB FLASH 128LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F6779IPEUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
128-LQFP (20x14)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
128-LQFP
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, 7x24b Sigma Delta Converter
Base Product Number
Number of I/O
90
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.56000€15.56
10€12.36800€123.68
25€11.57000€289.25
100€10.69330€1,069.33
250€10.67584€2,668.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€9.89741€7,423.06
Manufacturers Standard Package
Unit Price without VAT:€15.56000
Unit Price with VAT:€18.67200