
MSP430F5219IYFFT | |
|---|---|
DigiKey Part Number | 296-MSP430F5219IYFFTTR-ND - Tape & Reel (TR) 296-MSP430F5219IYFFTCT-ND - Cut Tape (CT) 296-MSP430F5219IYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5219IYFFT |
Description | IC MCU 16BIT 128KB FLASH 64DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5219IYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-DSBGA | |
Package / Case | 64-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.89000 | €6.89 |
| 10 | €5.33400 | €53.34 |
| 25 | €4.94320 | €123.58 |
| 100 | €4.51480 | €451.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.21580 | €1,053.95 |
| 500 | €4.09484 | €2,047.42 |
| 750 | €4.03427 | €3,025.70 |
| 1.250 | €3.96714 | €4,958.93 |
| 1.750 | €3.92791 | €6,873.84 |
| Unit Price without VAT: | €6.89000 |
|---|---|
| Unit Price with VAT: | €8.26800 |

