
MSP430F5131IDAR | |
|---|---|
DigiKey Part Number | 296-29342-2-ND - Tape & Reel (TR) 296-29342-1-ND - Cut Tape (CT) 296-29342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5131IDAR |
Description | IC MCU 16BIT 8KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5131IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.49438 | €2,988.76 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

