
MSP-TRF4903-DEMO | |
|---|---|
DigiKey Part Number | 296-18053-ND |
Manufacturer | |
Manufacturer Product Number | MSP-TRF4903-DEMO |
Description | KIT EVAL TRF4903 W/MSP430 DEMO |
Customer Reference | |
Detailed Description | TRF4903, MSP430F449 - Receiver, Transmitter 315MHz, 433MHz, 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF4903, MSP430F449 | |
Note | - | |
RF Type | - | |
RF Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Function | Receiver, Transmitter | |
Base Product Number |

