MSC1212Y4PAGRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.325
Unit Price: €107.51000
Datasheet
ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1212Y4PAGRG4

DigiKey Part Number
MSC1212Y4PAGRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC1212Y4PAGRG4
Description
IC DAS/ADC/DAC SPECIAL 64-TQFP
Customer Reference
Detailed Description
ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSC1212Y4PAGRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
ADC and DAC: MCU Based
Package / Case
64-TQFP
Number of Channels
8
Supplier Device Package
64-TQFP (10x10)
Sampling Rate (Per Second)
1k
Base Product Number
Data Interface
Serial, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSC1212Y4PAGTTexas Instruments3.325296-14765-2-ND€107.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes