
MCT8329A1IREER | |
|---|---|
DigiKey Part Number | 296-MCT8329A1IREERTR-ND - Tape & Reel (TR) 296-MCT8329A1IREERCT-ND - Cut Tape (CT) 296-MCT8329A1IREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8329A1IREER |
Description | 60-V SENSORLESS TRAPEZOIDAL CONT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C 36-WQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8329A1IREER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.50000 | €3.50 |
| 10 | €2.65100 | €26.51 |
| 25 | €2.43640 | €60.91 |
| 100 | €2.20150 | €220.15 |
| 250 | €2.08936 | €522.34 |
| 500 | €2.07926 | €1,039.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.87208 | €9,360.40 |
| Unit Price without VAT: | €3.50000 |
|---|---|
| Unit Price with VAT: | €4.20000 |












