MC3403NG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.813
Unit Price: €0.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: €16.40000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3403NG4

DigiKey Part Number
MC3403NG4-ND
Manufacturer
Manufacturer Product Number
MC3403NG4
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC3403NG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes