CMOS Amplifier 2 Circuit Rail-to-Rail 8-X1SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV542DNXR

DigiKey Part Number
296-51422-2-ND - Tape & Reel (TR)
296-51422-1-ND - Cut Tape (CT)
296-51422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV542DNXR
Description
IC CMOS 2 CIRCUIT 8X1SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-X1SON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0037V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
480nA (x2 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X1SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.07000€1.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.63375€1,901.25
6.000€0.62006€3,720.36
9.000€0.61321€5,518.89
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.28400

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC