LPV324M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.285
Unit Price: €1.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: €0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: €1.21000
Datasheet

Similar


Microchip Technology
In Stock: 702
Unit Price: €0.70000
Datasheet

Similar


Microchip Technology
In Stock: 1.178
Unit Price: €0.70000
Datasheet

Similar


onsemi
In Stock: 3.396
Unit Price: €0.56000
Datasheet

Similar


onsemi
In Stock: 1.840
Unit Price: €1.11000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV324M

DigiKey Part Number
LPV324M-ND
Manufacturer
Manufacturer Product Number
LPV324M
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPV324M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types