LPV324IPWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.380
Unit Price: €1.68000
Datasheet

Similar


Texas Instruments
In Stock: 3.759
Unit Price: €1.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.75447
Datasheet

Similar


Texas Instruments
In Stock: 3.068
Unit Price: €1.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.51510
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.443
Unit Price: €0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €1.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: €0.67000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV324IPWRE4

DigiKey Part Number
LPV324IPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV324IPWRE4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV324IPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types