LPV321M7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.138
Unit Price: €1.17000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 5.186
Unit Price: €0.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.33000
Datasheet

Similar


Texas Instruments
In Stock: 134
Unit Price: €0.81000
Datasheet

Similar


Texas Instruments
In Stock: 25.150
Unit Price: €0.33000
Datasheet

Similar


Texas Instruments
In Stock: 2.356
Unit Price: €0.81000
Datasheet

Similar


STMicroelectronics
In Stock: 12.002
Unit Price: €0.33000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV321M7

DigiKey Part Number
296-36241-2-ND - Tape & Reel (TR)
296-36241-1-ND - Cut Tape (CT)
296-36241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPV321M7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV321M7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
9µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types