Camera PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87702KRHBTQ1

DigiKey Part Number
296-LP87702KRHBTQ1TR-ND - Tape & Reel (TR)
296-LP87702KRHBTQ1CT-ND - Cut Tape (CT)
296-LP87702KRHBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87702KRHBTQ1
Description
BOOST AND DUAL BUCK REGULATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Camera PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP87702KRHBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Camera
Package / Case
32-VFQFN Exposed Pad
Current - Supply
27mA
Supplier Device Package
32-VQFN (5x5)
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.23004€807.51
500€3.13362€1,566.81
750€3.08533€2,314.00
1.250€3.03184€3,789.80
1.750€3.00055€5,250.96
2.500€2.97048€7,426.20
Manufacturers Standard Package
Unit Price without VAT:€3.23004
Unit Price with VAT:€3.87605