PMIC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87702KRHBT

DigiKey Part Number
296-LP87702KRHBTTR-ND - Tape & Reel (TR)
296-LP87702KRHBTCT-ND - Cut Tape (CT)
296-LP87702KRHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87702KRHBT
Description
DUAL BUCK CONVERTER AND 5-V BOOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP87702KRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Supply
27mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.63000€4.63
10€3.53800€35.38
25€3.26520€81.63
100€2.96510€296.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.82208€705.52
500€2.73582€1,367.91
750€2.69264€2,019.48
1.250€2.64478€3,305.97
1.750€2.61682€4,579.44
2.500€2.58994€6,474.85
Manufacturers Standard Package
Unit Price without VAT:€4.63000
Unit Price with VAT:€5.55600