
LP87702DRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-LP87702DRHBTQ1TR-ND - Tape & Reel (TR) 296-LP87702DRHBTQ1CT-ND - Cut Tape (CT) 296-LP87702DRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87702DRHBTQ1 |
Description | PWR MGMT SPECIALIZED REGULATOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP87702DRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 27mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.25000 | €5.25 |
| 10 | €4.03100 | €40.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.23004 | €807.51 |
| 500 | €3.13362 | €1,566.81 |
| 750 | €3.08533 | €2,314.00 |
| 1.250 | €3.03184 | €3,789.80 |
| 1.750 | €3.00055 | €5,250.96 |
| 2.500 | €2.97048 | €7,426.20 |
| Unit Price without VAT: | €5.25000 |
|---|---|
| Unit Price with VAT: | €6.30000 |

