PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP873364RHDR

DigiKey Part Number
296-LP873364RHDRTR-ND - Tape & Reel (TR)
296-LP873364RHDRCT-ND - Cut Tape (CT)
296-LP873364RHDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP873364RHDR
Description
DUAL HIGH-CURRENT BUCK CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
Adjustable, 700mV to 3.63V, 3A
Voltage/Current - Output 2
Adjustable, 700mV to 3.63V, 3A
Voltage/Current - Output 3
Adjustable, 700mV to 3.63V, 3A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.51000€2.51
10€1.87800€18.78
25€1.71960€42.99
100€1.54520€154.52
250€1.46204€365.51
500€1.41196€705.98
1.000€1.37073€1,370.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.31979€3,959.37
6.000€1.29487€7,769.22
Manufacturers Standard Package
Unit Price without VAT:€2.51000
Unit Price with VAT:€3.01200