


LP5990TMX-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-3.6/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-3.6/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-3.6/NOPB |
Description | IC REG LINEAR 3.6V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50900 | €5.09 |
| 25 | €0.45800 | €11.45 |
| 100 | €0.40220 | €40.22 |
| 250 | €0.37552 | €93.88 |
| 500 | €0.35940 | €179.70 |
| 1.000 | €0.34616 | €346.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32978 | €989.34 |
| 6.000 | €0.32177 | €1,930.62 |
| 9.000 | €0.31775 | €2,859.75 |
| 15.000 | €0.31331 | €4,699.65 |
| 21.000 | €0.31071 | €6,524.91 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

