


LP5912Q1.5DRVTQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q1.5DRVTQ1TR-ND - Tape & Reel (TR) 296-LP5912Q1.5DRVTQ1CT-ND - Cut Tape (CT) 296-LP5912Q1.5DRVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q1.5DRVTQ1 |
Description | IC REG LINEAR 1.5V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q1.5DRVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06600 | €10.66 |
| 25 | €0.96840 | €24.21 |
| 100 | €0.86170 | €86.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.81084 | €202.71 |
| 500 | €0.78016 | €390.08 |
| 750 | €0.76479 | €573.59 |
| 1.250 | €0.74776 | €934.70 |
| 1.750 | €0.73781 | €1,291.17 |
| 2.500 | €0.72824 | €1,820.60 |
| 6.250 | €0.70762 | €4,422.62 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

