Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907UVE-4.5/NOPB

DigiKey Part Number
296-LP5907UVE-4.5/NOPBTR-ND - Tape & Reel (TR)
296-LP5907UVE-4.5/NOPBCT-ND - Cut Tape (CT)
296-LP5907UVE-4.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907UVE-4.5/NOPB
Description
IC REG LINEAR 4.5V 250MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5907UVE-4.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
25 µA
Mfr
Current - Supply (Max)
425 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
4.5V
Supplier Device Package
4-DSBGA
Voltage Dropout (Max)
0.2V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.50140€125.35
500€0.48094€240.47
750€0.47068€353.01
1.250€0.45932€574.15
Manufacturers Standard Package
Unit Price without VAT:€0.50140
Unit Price with VAT:€0.60168

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC