


LP3982IMM-3.0 | |
|---|---|
DigiKey Part Number | 296-LP3982IMM-3.0TR-ND - Tape & Reel (TR) 296-LP3982IMM-3.0CT-ND - Cut Tape (CT) 296-LP3982IMM-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3982IMM-3.0 |
Description | IC REG LINEAR 3V 300MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3982IMM-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 270 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53800 | €5.38 |
| 25 | €0.48480 | €12.12 |
| 100 | €0.42590 | €42.59 |
| 250 | €0.39792 | €99.48 |
| 500 | €0.38098 | €190.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36707 | €367.07 |
| 2.000 | €0.35562 | €711.24 |
| 3.000 | €0.34988 | €1,049.64 |
| 5.000 | €0.34352 | €1,717.60 |
| 7.000 | €0.33981 | €2,378.67 |
| 10.000 | €0.33624 | €3,362.40 |
| 25.000 | €0.32855 | €8,213.75 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

