Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3982ILDX-3.3/NOPB

DigiKey Part Number
296-LP3982ILDX-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LP3982ILDX-3.3/NOPBCT-ND - Cut Tape (CT)
296-LP3982ILDX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3982ILDX-3.3/NOPB
Description
IC REG LINEAR 3.3V 300MA 8-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-WSON (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP3982ILDX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad
Voltage - Input (Max)
6V
Supplier Device Package
8-WSON (3x2.5)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.22V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.824
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36800€3.68
25€0.32960€8.24
100€0.28730€28.73
250€0.26716€66.79
500€0.25506€127.53
1.000€0.24506€245.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.24344€1,095.48
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400