LP39542TL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 160
Unit Price: €5.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.72022
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 340
Unit Price: €2.74516
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 481
Unit Price: €2.74516
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.151
Unit Price: €3.86697
Datasheet
LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP39542TL/NOPB

DigiKey Part Number
LP39542TL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP39542TL/NOPB
Description
IC LED DRVR RGLTR PWM 36DSBGA
Customer Reference
Detailed Description
LED Driver IC 13 Output DC DC Regulator Step-Up (Boost) PWM Dimming 900mA (Switch) 36-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP39542TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
13
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
4V ~ 5.3V
Current - Output / Channel
900mA (Switch)
Frequency
2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFBGA, DSBGA
Supplier Device Package
36-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes