LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 32-TLGA (5.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3950SL/NOPB

DigiKey Part Number
LP3950SL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP3950SL/NOPB
Description
IC LED DRV RGLTR PWM 50MA 32TLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 32-TLGA (5.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LP3950SL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
2.9V
Voltage - Output
5V
Current - Output / Channel
50mA
Frequency
2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFLGA
Supplier Device Package
32-TLGA (5.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.45048€2,450.48
2.000€2.39583€4,791.66
3.000€2.36846€7,105.38
Manufacturers Standard Package
Unit Price without VAT:€2.45048
Unit Price with VAT:€2.94058