
LP3906SQE-PPXP/NOPB | |
|---|---|
DigiKey Part Number | LP3906SQE-PPXP/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3906SQE-PPXP/NOPB |
Description | IC REG DC-DC/LINEAR DUAL 24WQFN |
Customer Reference | |
Detailed Description | Digital Cores PMIC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3906SQE-PPXP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital Cores | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |

