


LP3874EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3874EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3874EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.22700 | €22.27 |
| 25 | €2.04360 | €51.09 |
| 100 | €1.84150 | €184.15 |
| 250 | €1.74520 | €436.30 |
| 500 | €1.68718 | €843.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.63939 | €1,639.39 |
| 2.000 | €1.60008 | €3,200.16 |
| 3.000 | €1.58040 | €4,741.20 |
| 5.000 | €1.55858 | €7,792.90 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |

