Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-3.08/NOPB

DigiKey Part Number
LP3470M5-3.08/NOPBTR-ND - Tape & Reel (TR)
LP3470M5-3.08/NOPBCT-ND - Cut Tape (CT)
LP3470M5-3.08/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470M5-3.08/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470M5-3.08/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-20°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.726
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.63100€16.31
25€1.49000€37.25
100€1.33580€133.58
250€1.26216€315.54
500€1.21780€608.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.18128€1,181.28
2.000€1.15123€2,302.46
3.000€1.13618€3,408.54
5.000€1.11950€5,597.50
7.000€1.10975€7,768.25
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.62800