


LP2951CSDX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2951CSDX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP2951CSDX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP2951CSDX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CSDX-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CSDX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.76300 | €7.63 |
| 25 | €0.69000 | €17.25 |
| 100 | €0.61010 | €61.01 |
| 250 | €0.57212 | €143.03 |
| 500 | €0.54918 | €274.59 |
| 1.000 | €0.53029 | €530.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.50004 | €2,250.18 |
| 9.000 | €0.48986 | €4,408.74 |
| 13.500 | €0.48476 | €6,544.26 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

