Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950ACZ-5.0/LFT3

DigiKey Part Number
296-LP2950ACZ-5.0/LFT3CT-ND - Cut Tape (CT)
296-LP2950ACZ-5.0/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LP2950ACZ-5.0/LFT3
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950ACZ-5.0/LFT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.63500€6.35
25€0.57320€14.33
100€0.50520€50.52
250€0.47272€118.18
500€0.45312€226.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.42372€847.44
4.000€0.41280€1,651.20
6.000€0.40733€2,443.98
10.000€0.40127€4,012.70
14.000€0.39773€5,568.22
20.000€0.39432€7,886.40
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600