

LMZ12010TZE/NOPB | |
|---|---|
DigiKey Part Number | 296-40327-2-ND - Tape & Reel (TR) 296-40327-1-ND - Cut Tape (CT) 296-40327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ12010TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 10A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12010TZE/NOPB Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.70000 | €19.70 |
| 5 | €18.97200 | €94.86 |
| 10 | €18.66400 | €186.64 |
| 25 | €18.26440 | €456.61 |
| 50 | €17.96740 | €898.37 |
| 100 | €17.67490 | €1,767.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €17.29504 | €4,323.76 |
| Unit Price without VAT: | €19.70000 |
|---|---|
| Unit Price with VAT: | €23.64000 |












