
LMX25412060EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMX25412060EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX25412060EVAL/NOPB |
Description | EVAL BOARD FOR LMX25412060 |
Customer Reference | |
Detailed Description | LMX25412060 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX25412060 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €406.93000 | €406.93 |
| Unit Price without VAT: | €406.93000 |
|---|---|
| Unit Price with VAT: | €488.31600 |

