Similar
Similar
Similar
Similar
Similar

LMV931IDCKRG4 | |
|---|---|
DigiKey Part Number | LMV931IDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV931IDCKRG4 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931IDCKRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.42V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV931MF/NOPB | Texas Instruments | 3.801 | LMV931MF/NOPBCT-ND | €1.44000 | Similar |
| LMV931MFX/NOPB | Texas Instruments | 2.633 | LMV931MFX/NOPBCT-ND | €1.23000 | Similar |
| LMV931MG/NOPB | Texas Instruments | 7.443 | LMV931MG/NOPBCT-ND | €1.44000 | Similar |
| LMV931MGX/NOPB | Texas Instruments | 16.591 | LMV931MGX/NOPBCT-ND | €1.23000 | Similar |
| LMV931SQ3T2G | onsemi | 6.018 | LMV931SQ3T2GOSCT-ND | €0.17000 | Similar |





