


LMV851EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMV851EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV851EVAL/NOPB |
Description | EVAL BOARD FOR LMV851 |
Customer Reference | |
Detailed Description | LMV851 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 8MHz | |
Current - Output / Channel | 65mA | |
Current - Supply (Main IC) | 430µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Utilized IC / Part | LMV851 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

