LMV772MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.249
Unit Price: €1.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 553
Unit Price: €2.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.737
Unit Price: €2.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.872
Unit Price: €2.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.35224
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: €0.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.933
Unit Price: €0.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 228
Unit Price: €5.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €1.49681
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: €0.71000
Datasheet

Similar


Microchip Technology
In Stock: 597
Unit Price: €0.64000
Datasheet

Similar


Microchip Technology
In Stock: 3.339
Unit Price: €0.71000
Datasheet

Similar


Microchip Technology
In Stock: 6.526
Unit Price: €0.64000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV772MM

DigiKey Part Number
LMV772MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV772MM
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV772MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.23 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 362 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

362In Stock
Ships from Rochester Electronics, LLC