Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV771MGX/NOPB

DigiKey Part Number
296-35200-2-ND - Tape & Reel (TR)
296-35200-1-ND - Cut Tape (CT)
296-35200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV771MGX/NOPB
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV771MGX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.23 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.90900€9.09
25€0.82360€20.59
100€0.73060€73.06
250€0.68620€171.55
500€0.65946€329.73
1.000€0.65147€651.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.61022€1,830.66
6.000€0.59691€3,581.46
9.000€0.59024€5,312.16
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000