
LMV431AIZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LMV431AIZ/LFT3CT-ND - Cut Tape (CT) 296-LMV431AIZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LMV431AIZ/LFT3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431AIZ/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.33600 | €8.40 |
| 100 | €0.29300 | €29.30 |
| 250 | €0.27260 | €68.15 |
| 500 | €0.26030 | €130.15 |
| 1.000 | €0.25013 | €250.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24177 | €483.54 |
| 4.000 | €0.23489 | €939.56 |
| 6.000 | €0.23145 | €1,388.70 |
| 10.000 | €0.22763 | €2,276.30 |
| 14.000 | €0.22540 | €3,155.60 |
| 20.000 | €0.22325 | €4,465.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

