
LMV1051SDX-BA/NOPB | |
|---|---|
DigiKey Part Number | LMV1051SDX-BA/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV1051SDX-BA/NOPB |
Description | IC AUDIO SIGNAL PROCESSOR 10WSON |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |

