LMV1012UPX-25/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.45024
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV1012UPX-25/NOPB

DigiKey Part Number
LMV1012UPX-25/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV1012UPX-25/NOPB
Description
IC AMP CLASS AB MONO 4DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMV1012UPX-25/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Microphone
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
4-DSBGA
Type
Class AB
Package / Case
4-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV1012TPX-25/NOPBTexas Instruments0LMV1012TPX-25/NOPB-ND€0.45024Similar
Obsolete
Marketplace Stock: 18.706 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.706In Stock
Ships from Rochester Electronics, LLC