Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT85LPM

DigiKey Part Number
296-LMT85LPMCT-ND - Cut Tape (CT)
296-LMT85LPMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LMT85LPM
Description
SENSOR ANALOG -50C-150C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 8.2mV/°C
Datasheet
 Datasheet
EDA/CAD Models
LMT85LPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 5.5V
Resolution
8.2mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
20°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.57000€0.57
5€0.49400€2.47
10€0.46800€4.68
25€0.43680€10.92
50€0.41580€20.79
100€0.39650€39.65
500€0.35756€178.78
1.000€0.34313€343.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.32990€659.80
4.000€0.31778€1,271.12
6.000€0.31116€1,866.96
10.000€0.30328€3,032.80
14.000€0.29836€4,177.04
20.000€0.29337€5,867.40
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400

Other Suppliers on DigiKey

41.470In Stock
Ships from Rochester Electronics, LLC