



LMS1585AISX-3.3/NO | |
|---|---|
DigiKey Part Number | 296-47664-2-ND - Tape & Reel (TR) 296-47664-1-ND - Cut Tape (CT) 296-47664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1585AISX-3.3/NO |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AISX-3.3/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.61000 | €2.61 |
| 10 | €1.95100 | €19.51 |
| 25 | €1.78760 | €44.69 |
| 100 | €1.60730 | €160.73 |
| 250 | €1.52128 | €380.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.25884 | €629.42 |
| Unit Price without VAT: | €2.61000 |
|---|---|
| Unit Price with VAT: | €3.13200 |

