



LMR71915EVM-FLBK | |
|---|---|
DigiKey Part Number | 296-LMR71915EVM-FLBK-ND |
Manufacturer | |
Manufacturer Product Number | LMR71915EVM-FLBK |
Description | LMR71915EVM-FLBK FLY-BUCK CONVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR71915 Fly-Buck™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Texas Instruments | Current - Output 625mA |
Series | Voltage - Input 36V ~ 115V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LMR71915 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €106.24000 | €106.24 |
| Unit Price without VAT: | €106.24000 |
|---|---|
| Unit Price with VAT: | €127.48800 |

