
LMR43610R3RPER | |
|---|---|
DigiKey Part Number | 296-LMR43610R3RPERTR-ND - Tape & Reel (TR) 296-LMR43610R3RPERCT-ND - Cut Tape (CT) 296-LMR43610R3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR43610R3RPER |
Description | IC REG BUCK ADJ/3.3V 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR43610R3RPER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.47700 | €14.77 |
| 25 | €1.34800 | €33.70 |
| 100 | €1.20590 | €120.59 |
| 250 | €1.13824 | €284.56 |
| 500 | €1.10530 | €552.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.02240 | €3,067.20 |
| 6.000 | €1.00210 | €6,012.60 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |











