

LMR10515XSD/NOPB | |
|---|---|
DigiKey Part Number | 296-46437-2-ND - Tape & Reel (TR) 296-46437-1-ND - Cut Tape (CT) 296-46437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515XSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515XSD/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2831XSD | Texas Instruments | 14.000 | LM2831XSDTR-ND | €1.38535 | Parametric Equivalent |
| LM2831XSD/NOPB | Texas Instruments | 159 | LM2831XSD/NOPBCT-ND | €2.53000 | Parametric Equivalent |
| LMR10515XSDE/NOPB | Texas Instruments | 341 | LMR10515XSDE/NOPBCT-ND | €1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.91600 | €22.90 |
| 100 | €0.81470 | €81.47 |
| 250 | €0.76632 | €191.58 |
| 500 | €0.73712 | €368.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.71309 | €713.09 |
| 2.000 | €0.69332 | €1,386.64 |
| 3.000 | €0.68340 | €2,050.20 |
| 5.000 | €0.67243 | €3,362.15 |
| 7.000 | €0.66602 | €4,662.14 |
| 10.000 | €0.65985 | €6,598.50 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |


