1 Channel AFE 8 Bit 14-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91002SDE/NOPB

DigiKey Part Number
296-44286-2-ND - Tape & Reel (TR)
296-44286-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMP91002SDE/NOPB
Description
IC AFE 8BIT 14-WSON
Customer Reference
Detailed Description
1 Channel AFE 8 Bit 14-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMP91002SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Number of Bits
8
Number of Channels
1
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.97000€3.97
10€3.01200€30.12
25€2.77320€69.33
100€2.51090€251.09
Unit Price without VAT:€3.97000
Unit Price with VAT:€4.76400