LMP8640HV-T - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8640HV-TEVAL/NOPB

DigiKey Part Number
296-49235-ND
Manufacturer
Manufacturer Product Number
LMP8640HV-TEVAL/NOPB
Description
EVAL BOARD FOR LMP8640
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMP8640HV-T - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
1.8V/µs
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
130µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V
Utilized IC / Part
LMP8640HV-T
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€81.27000€81.27
5€71.96600€359.83
10€68.64400€686.44
25€64.77520€1,619.38
50€62.19860€3,109.93
100€59.88730€5,988.73
Manufacturers Standard Package
Unit Price without VAT:€81.27000
Unit Price with VAT:€97.52400