
LMP8640HV-HEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49757-ND |
Manufacturer | |
Manufacturer Product Number | LMP8640HV-HEVAL/NOPB |
Description | EVAL BOARD FOR LMP8640 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMP8640HV-H - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 130µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Utilized IC / Part | LMP8640HV-H | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.27000 | €81.27 |
| 5 | €71.96600 | €359.83 |
| 10 | €68.64400 | €686.44 |
| 25 | €64.77520 | €1,619.38 |
| 50 | €62.19860 | €3,109.93 |
| 100 | €59.88730 | €5,988.73 |
| Unit Price without VAT: | €81.27000 |
|---|---|
| Unit Price with VAT: | €97.52400 |

