
LMP8640HV-FEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52430-ND |
Manufacturer | |
Manufacturer Product Number | LMP8640HV-FEVAL/NOPB |
Description | EVAL BOARD FOR LMP8640 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMP8640HV-F - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 130µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Utilized IC / Part | LMP8640HV-F | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.66000 | €76.66 |
| 5 | €67.89200 | €339.46 |
| Unit Price without VAT: | €76.66000 |
|---|---|
| Unit Price with VAT: | €91.99200 |

