
LMP8603MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8603MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP8603MAX/NOPBCT-ND - Cut Tape (CT) 296-LMP8603MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8603MAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8603MAX/NOPB Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.83V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS7041D3G100R2G | onsemi | 2.500 | 488-NCS7041D3G100R2GCT-ND | €1.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.73500 | €27.35 |
| 25 | €2.51520 | €62.88 |
| 100 | €2.27370 | €227.37 |
| 250 | €2.15856 | €539.64 |
| 500 | €2.15078 | €1,075.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.97167 | €4,929.18 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.33200 |

